Technical Document
Specifications
Brand
WeraScrewdriver Type
Bit Holder Screwdriver
Tip Type
Halfmoon, HIOS
Tip Size
4 mm
Blade Length
23 mm
Overall Length
120 mm
Country of Origin
Czech Republic
Product details
1013 Kraftform ESD Micro Driver
Precison ESD Anti-Static miniature bit holding screwdriver with non roll design and rotating cap.
Suitable for bits with 4 mm Halfmoon drive (Wera series 9) and 4 mm HIOS drive (Wera series 21)
Quick release chuck
Black finish
BD 15.752
BD 15.752 Each (Exc. Vat)
BD 17.327
BD 17.327 Each (inc. VAT)
1
BD 15.752
BD 15.752 Each (Exc. Vat)
BD 17.327
BD 17.327 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraScrewdriver Type
Bit Holder Screwdriver
Tip Type
Halfmoon, HIOS
Tip Size
4 mm
Blade Length
23 mm
Overall Length
120 mm
Country of Origin
Czech Republic
Product details
1013 Kraftform ESD Micro Driver
Precison ESD Anti-Static miniature bit holding screwdriver with non roll design and rotating cap.
Suitable for bits with 4 mm Halfmoon drive (Wera series 9) and 4 mm HIOS drive (Wera series 21)
Quick release chuck
Black finish