Technical Document
Specifications
Brand
WeraHead Type
Hexagon, Phillips, Pozidriv, Slotted, Torx
Type
Driver Bit Set
Size
Hex 2.5, Hex 3, Hex 4, Hex 5, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4.5, SL5.5, SL6.5, T10, T15, T20, T25, T30, T40
Number of Pieces
61
Material
Plastic
Country of Origin
Czech Republic
Product details
Wera Bit-Safe Universal 1 - 61 Piece
Wera has created the ultimate and extensive torsion bit set supplied with their famous rapidaptor quick release chuck all presented in a compact storage case. Upon opening the textile case you are presented with row bits and an adaptor. Each piece is simple to remove and easy to identify when missing.
The Bits
They are tough viscous bits, offer a torsion zone that absorbs torque loads to prevent damage to fasteners. The head type supported are; Hex-Plus, Phillips, Pozidriv, Slotted and Torx
The Rapidaptor
The rapidaptor is a magnetic bit holder. A locking activating feature keeps the bits secure with no movement. To release simply push the sleeve forward, all this can be operated single handily….a joy to use.
The Case
The case is textile and has Wera branding on the outside. Offers a simple fastening system, upon opening you are then presented with all the bits in a vertical position with a magnetic holder bit at the bottom. A compact case thats easy to carry and store.
Why you buy this bit set?
Some say you can never have enough bits. The main reason you buy extra is that they get lost, damaged or they are not suitable for the application. These bits are completely universal and compatible with power tools and Wera screwdriver handles. The bits have an enhanced friction resistance, tough viscous and will last a long time, a perfect addition for your power tool accessories.
Features and Benefits
61 piece set
Magnetic quick release bit holder for 1/ 4 in bits for use with power tools
1/ 4 in Wera bits can be inserted without adjusting the collar
Bits are easily released by simply pushing the collar forward
Easy one hand operation
Bits with heat treated zones with a lower hardness than the shaft tip act as absorption zones on the bit
Prevents premature braking and delivers excellent tool life
Bits arranged by drive and size for quick identification of all parts
Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The Screwdriver Bit Set is one of the most essential hand tools in any workmans kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a bit is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQ:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471
Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.
BD 31.856
BD 31.856 Each (Exc. Vat)
BD 35.042
BD 35.042 Each (inc. VAT)
1
BD 31.856
BD 31.856 Each (Exc. Vat)
BD 35.042
BD 35.042 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraHead Type
Hexagon, Phillips, Pozidriv, Slotted, Torx
Type
Driver Bit Set
Size
Hex 2.5, Hex 3, Hex 4, Hex 5, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4.5, SL5.5, SL6.5, T10, T15, T20, T25, T30, T40
Number of Pieces
61
Material
Plastic
Country of Origin
Czech Republic
Product details
Wera Bit-Safe Universal 1 - 61 Piece
Wera has created the ultimate and extensive torsion bit set supplied with their famous rapidaptor quick release chuck all presented in a compact storage case. Upon opening the textile case you are presented with row bits and an adaptor. Each piece is simple to remove and easy to identify when missing.
The Bits
They are tough viscous bits, offer a torsion zone that absorbs torque loads to prevent damage to fasteners. The head type supported are; Hex-Plus, Phillips, Pozidriv, Slotted and Torx
The Rapidaptor
The rapidaptor is a magnetic bit holder. A locking activating feature keeps the bits secure with no movement. To release simply push the sleeve forward, all this can be operated single handily….a joy to use.
The Case
The case is textile and has Wera branding on the outside. Offers a simple fastening system, upon opening you are then presented with all the bits in a vertical position with a magnetic holder bit at the bottom. A compact case thats easy to carry and store.
Why you buy this bit set?
Some say you can never have enough bits. The main reason you buy extra is that they get lost, damaged or they are not suitable for the application. These bits are completely universal and compatible with power tools and Wera screwdriver handles. The bits have an enhanced friction resistance, tough viscous and will last a long time, a perfect addition for your power tool accessories.
Features and Benefits
61 piece set
Magnetic quick release bit holder for 1/ 4 in bits for use with power tools
1/ 4 in Wera bits can be inserted without adjusting the collar
Bits are easily released by simply pushing the collar forward
Easy one hand operation
Bits with heat treated zones with a lower hardness than the shaft tip act as absorption zones on the bit
Prevents premature braking and delivers excellent tool life
Bits arranged by drive and size for quick identification of all parts
Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The Screwdriver Bit Set is one of the most essential hand tools in any workmans kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a bit is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQ:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471
Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.