Wera Impact Bit Set 7 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx

RS Stock No.: 123-0869Brand: WeraManufacturers Part No.: 05057416001
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

Wera

Head Type

Hexagon, Phillips, Pozidriv, Slotted, Torx

Type

Impact Bit Set

Size

PH1, PH2, PZ1, SL5.5, SL6.5

Number of Pieces

7

Material

Diamond Tipped

Country of Origin

Czech Republic

Product details

Wera Bit-Check Driver Bit Sets

Wera Bit-Check range of compact driver bit sets, supplied in an easy to use case with clear visibility of its contents.

Available in a variety of sets sizes

Stock information temporarily unavailable.

BD 18.744

BD 18.744 Each (Exc. Vat)

BD 20.618

BD 20.618 Each (inc. VAT)

Wera Impact Bit Set 7 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx

BD 18.744

BD 18.744 Each (Exc. Vat)

BD 20.618

BD 20.618 Each (inc. VAT)

Wera Impact Bit Set 7 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Head Type

Hexagon, Phillips, Pozidriv, Slotted, Torx

Type

Impact Bit Set

Size

PH1, PH2, PZ1, SL5.5, SL6.5

Number of Pieces

7

Material

Diamond Tipped

Country of Origin

Czech Republic

Product details

Wera Bit-Check Driver Bit Sets

Wera Bit-Check range of compact driver bit sets, supplied in an easy to use case with clear visibility of its contents.

Available in a variety of sets sizes