Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera Hexagon Screwdriver Bit, 3 mm Tip, 3 mm Drive, Hex Drive, 89 mm Overall

RS Stock No.: 875-7026Brand: WeraManufacturers Part No.: 05059630001Distrelec Article No.: 30423803
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Wera

Head Type

Hexagon

Type

Driver Bit

Size

3 mm

Overall Length

89 mm

Drive Size

3 mm

Drive Type

Hex

Distrelec Product Id

30423803

Country of Origin

Czech Republic

Product details

Wera Extra Tough Hex-Plus Bits (840/4Z)

Introducing the 840/4 Z bits from Wera, a series of high-quality bits for socket head screws. They are extremely strong, designed with Hex-Plus profile that offers greater contact area in the head of the screw, perfect for reducing damage and premature breakage.

Why would you buy these bits?

Screwdriver Bits Sets are popular power tool accessories found in any tool kit, however, unless you have quality bits you often find yourself replacing worn, bent for lost bits. Wera’s range of bits allows you to select the right bit for the right job. Wera 840/4 Z series are tough viscous for universal applications, typically driving into hard materials.

Features and Benefits

  • Screwdriver bits for socket screws

  • Hex-Plus

  • Ductile and tough for hard materials 1/ 4 in. hexagon drive

  • Reduces wear

  • Compatible with Drill & Drill Drivers

  • Universal Applications

Wera 840/4 Z Bits Size

  • Hex 1.5 to Hex 8

Typical Applications

The Screwdriver Bits and Bit Sets are of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is needed, and a power screwdriver can save time and effort over a manual screwdriver most of the time. These driver bits are typically used by professional tradesmen, engineers or in-home improvement.


  • Mechanical and industrial production

  • Electronics

  • Electrical Servicing

FAQ’s

Are the bits magnetic?


No, the Hexagon Bits are not magnetised but can be magnetised by using a magnetising tool available here at RS e.g - RS stock no: 144-8408

Driver Bits

Stock information temporarily unavailable.

BD 5.860

BD 5.860 Each (Exc. Vat)

BD 6.446

BD 6.446 Each (inc. VAT)

Wera Hexagon Screwdriver Bit, 3 mm Tip, 3 mm Drive, Hex Drive, 89 mm Overall

BD 5.860

BD 5.860 Each (Exc. Vat)

BD 6.446

BD 6.446 Each (inc. VAT)

Wera Hexagon Screwdriver Bit, 3 mm Tip, 3 mm Drive, Hex Drive, 89 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Head Type

Hexagon

Type

Driver Bit

Size

3 mm

Overall Length

89 mm

Drive Size

3 mm

Drive Type

Hex

Distrelec Product Id

30423803

Country of Origin

Czech Republic

Product details

Wera Extra Tough Hex-Plus Bits (840/4Z)

Introducing the 840/4 Z bits from Wera, a series of high-quality bits for socket head screws. They are extremely strong, designed with Hex-Plus profile that offers greater contact area in the head of the screw, perfect for reducing damage and premature breakage.

Why would you buy these bits?

Screwdriver Bits Sets are popular power tool accessories found in any tool kit, however, unless you have quality bits you often find yourself replacing worn, bent for lost bits. Wera’s range of bits allows you to select the right bit for the right job. Wera 840/4 Z series are tough viscous for universal applications, typically driving into hard materials.

Features and Benefits

  • Screwdriver bits for socket screws

  • Hex-Plus

  • Ductile and tough for hard materials 1/ 4 in. hexagon drive

  • Reduces wear

  • Compatible with Drill & Drill Drivers

  • Universal Applications

Wera 840/4 Z Bits Size

  • Hex 1.5 to Hex 8

Typical Applications

The Screwdriver Bits and Bit Sets are of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is needed, and a power screwdriver can save time and effort over a manual screwdriver most of the time. These driver bits are typically used by professional tradesmen, engineers or in-home improvement.


  • Mechanical and industrial production

  • Electronics

  • Electrical Servicing

FAQ’s

Are the bits magnetic?


No, the Hexagon Bits are not magnetised but can be magnetised by using a magnetising tool available here at RS e.g - RS stock no: 144-8408

Driver Bits