Wera Hex-Plus BO Screwdriver Bit, 2.5 mm Tip, 89 mm Overall

RS Stock No.: 875-7050Brand: WeraManufacturers Part No.: 05059641001
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Wera

Head Type

Hex-Plus BO

Type

Driver Bit

Size

2.5 mm

Overall Length

89 mm

Country of Origin

Czech Republic

Product details

Wera Tamperproof Hex-Plus BO Bits (840/4Z)

High quality extra tough Hex-Plus bits with bore hole for tamperproof and security hex screw profiles.

Absorbing bits for use on hard materials
Designed for difficult driving jobs in materials such as sheet steel and other metals
Enables high torque screwdriving without risk of breaking the tip or damaging the screw
Hex-Plus profile gives larger contact zones with the fastener head reducing notching and rounding

Driver Bits

Stock information temporarily unavailable.

BD 8.338

BD 8.338 Each (Exc. Vat)

BD 9.172

BD 9.172 Each (inc. VAT)

Wera Hex-Plus BO Screwdriver Bit, 2.5 mm Tip, 89 mm Overall

BD 8.338

BD 8.338 Each (Exc. Vat)

BD 9.172

BD 9.172 Each (inc. VAT)

Wera Hex-Plus BO Screwdriver Bit, 2.5 mm Tip, 89 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Head Type

Hex-Plus BO

Type

Driver Bit

Size

2.5 mm

Overall Length

89 mm

Country of Origin

Czech Republic

Product details

Wera Tamperproof Hex-Plus BO Bits (840/4Z)

High quality extra tough Hex-Plus bits with bore hole for tamperproof and security hex screw profiles.

Absorbing bits for use on hard materials
Designed for difficult driving jobs in materials such as sheet steel and other metals
Enables high torque screwdriving without risk of breaking the tip or damaging the screw
Hex-Plus profile gives larger contact zones with the fastener head reducing notching and rounding

Driver Bits