Technical Document
Specifications
Brand
WeraHead Type
Torx
Type
Driver Bit
Size
T6
Overall Length
25 mm
Drive Size
1/4 in
Distrelec Product Id
30423924
Product details
867 // 1 TZ bits series, TORX®, 25 mm
Tough bits, particularly suitable for tough screw cases in metal and sheet metal
Torsion zone absorbs force peaks and prevents the output tip from breaking or wearing prematurely
BD 1.199
BD 1.199 Each (Exc. Vat)
BD 1.319
BD 1.319 Each (inc. VAT)
1
BD 1.199
BD 1.199 Each (Exc. Vat)
BD 1.319
BD 1.319 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraHead Type
Torx
Type
Driver Bit
Size
T6
Overall Length
25 mm
Drive Size
1/4 in
Distrelec Product Id
30423924
Product details
867 // 1 TZ bits series, TORX®, 25 mm
Tough bits, particularly suitable for tough screw cases in metal and sheet metal
Torsion zone absorbs force peaks and prevents the output tip from breaking or wearing prematurely