Technical Document
Specifications
Brand
WeraHead Type
Torq-Set
Type
Driver Bit
Size
TQ6
Material
Diamond Tipped
Country of Origin
Czech Republic
Product details
Wera Diamond Torq-Set Mplus Bits (871/1 DC)
A series of diamond torq-set Mplus bits from Wera. These diamond coated bits reduces the danger of slipping due to minute diamond particles that literally grip into the screw head. Wera torq-set bits are dependable and offer a long product service life due to their high precision profile design and outstanding concentricity features.
Features and Benefits
Ideal for use with impact screwdrivers
Diamond coated bits
Long product service life
Secure screw fit.
High precision
Torq-Set Mplus Bits Options
RS stock no; 8757341 (Size 10)
RS stock no; 8757344 (Size 6)
RS stock no; 8757347 (Size 8)
RS stock no; 8757350 (Size )
Application Information
Wera Torq-Set bits have been designed for demanding applications in trade and industry
Driver Bits
BD 6.908
BD 6.908 Each (Exc. Vat)
BD 7.599
BD 7.599 Each (inc. VAT)
1
BD 6.908
BD 6.908 Each (Exc. Vat)
BD 7.599
BD 7.599 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraHead Type
Torq-Set
Type
Driver Bit
Size
TQ6
Material
Diamond Tipped
Country of Origin
Czech Republic
Product details
Wera Diamond Torq-Set Mplus Bits (871/1 DC)
A series of diamond torq-set Mplus bits from Wera. These diamond coated bits reduces the danger of slipping due to minute diamond particles that literally grip into the screw head. Wera torq-set bits are dependable and offer a long product service life due to their high precision profile design and outstanding concentricity features.
Features and Benefits
Ideal for use with impact screwdrivers
Diamond coated bits
Long product service life
Secure screw fit.
High precision
Torq-Set Mplus Bits Options
RS stock no; 8757341 (Size 10)
RS stock no; 8757344 (Size 6)
RS stock no; 8757347 (Size 8)
RS stock no; 8757350 (Size )
Application Information
Wera Torq-Set bits have been designed for demanding applications in trade and industry