Wera Driver Bit Set 10 Pieces, Hexagon, Phillips, Pozidriv, Torx

RS Stock No.: 638-8255Brand: WeraManufacturers Part No.: 05071110001Distrelec Article No.: 30423927
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

Wera

Head Type

Hexagon, Phillips, Pozidriv, Torx

Type

Driver Bit Set

Size

Hex 1/4, PH2, PZ1, PZ2, T10, T15, T20, T25, T30

Number of Pieces

10

Model

Bit-Check 10 Stainless 1

Material

Stainless Steel

Distrelec Product Id

30423927

Product details

Bit-Check® Stainless Steel

Bit collection of 25 mm bits with torsion zone, for use with stainless steel screws
Prevents extraneous rust at screw connections
Made from stainless steel, vacuum-ice-hardened using a special process
Must be stored separately from non-stainless tools

Supplied with

Bit-Check® BC 10 / 9 stainless steel
Rapidaptor® 3888/4/1K with quick-change chuck
1 x PH2, 1 x PZ1, 2 x PZ2, 1 x TORX® T10, T15, T20, T25 and T30
Bit-Check® BC 11 / 9 stainless steel
Rapidaptor® 3888/4/1K with quick-change chuck
1 x slotted 2.5 mm; 3.0 mm; 4.0 mm; 5.0 mm; PHILLIPS® 2 x PH1, 2 x PH2, 1 x PH3

Stock information temporarily unavailable.

BD 23.832

BD 23.832 1 Set (Exc. Vat)

BD 26.215

BD 26.215 1 Set (inc. VAT)

Wera Driver Bit Set 10 Pieces, Hexagon, Phillips, Pozidriv, Torx

BD 23.832

BD 23.832 1 Set (Exc. Vat)

BD 26.215

BD 26.215 1 Set (inc. VAT)

Wera Driver Bit Set 10 Pieces, Hexagon, Phillips, Pozidriv, Torx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Head Type

Hexagon, Phillips, Pozidriv, Torx

Type

Driver Bit Set

Size

Hex 1/4, PH2, PZ1, PZ2, T10, T15, T20, T25, T30

Number of Pieces

10

Model

Bit-Check 10 Stainless 1

Material

Stainless Steel

Distrelec Product Id

30423927

Product details

Bit-Check® Stainless Steel

Bit collection of 25 mm bits with torsion zone, for use with stainless steel screws
Prevents extraneous rust at screw connections
Made from stainless steel, vacuum-ice-hardened using a special process
Must be stored separately from non-stainless tools

Supplied with

Bit-Check® BC 10 / 9 stainless steel
Rapidaptor® 3888/4/1K with quick-change chuck
1 x PH2, 1 x PZ1, 2 x PZ2, 1 x TORX® T10, T15, T20, T25 and T30
Bit-Check® BC 11 / 9 stainless steel
Rapidaptor® 3888/4/1K with quick-change chuck
1 x slotted 2.5 mm; 3.0 mm; 4.0 mm; 5.0 mm; PHILLIPS® 2 x PH1, 2 x PH2, 1 x PH3