Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Wera Joker Series Combination Ratchet Spanner, 14mm, Metric, Double Ended, 188 mm Overall

RS Stock No.: 788-7062Brand: WeraManufacturers Part No.: 05073274001Distrelec Article No.: 30423820
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Wera

Spanner Type

Combination Ratchet Spanner

Metric Size

14mm

Ratcheting

Yes

Material

Chrome Alloy Steel

Finish

Nickel Chrome Plated

Overall Length

188 mm

Double Ended

Yes

Series

Joker

Imperial or Metric

Metric

Distrelec Product Id

30423820

Country of Origin

Czech Republic

Product details

Joker ring ratchet open-end spanner

Ratcheting wrench with a newly designed unique open ended jaw.

Clever holding function with metal plate in the jaw avoids lost nuts & bolts
Limit stop reduces slipping when in use
Double hex geometry
Open end with 30° return angle for improved fastening
Fine 80 tooth ratchet mechanism in ring end
Ideal for use in confined space
Chrome Molybdenum Steel construction with Nickel-Chrome coating

Stock information temporarily unavailable.

BD 15.766

BD 15.766 Each (Exc. Vat)

BD 17.343

BD 17.343 Each (inc. VAT)

Wera Joker Series Combination Ratchet Spanner, 14mm, Metric, Double Ended, 188 mm Overall

BD 15.766

BD 15.766 Each (Exc. Vat)

BD 17.343

BD 17.343 Each (inc. VAT)

Wera Joker Series Combination Ratchet Spanner, 14mm, Metric, Double Ended, 188 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Spanner Type

Combination Ratchet Spanner

Metric Size

14mm

Ratcheting

Yes

Material

Chrome Alloy Steel

Finish

Nickel Chrome Plated

Overall Length

188 mm

Double Ended

Yes

Series

Joker

Imperial or Metric

Metric

Distrelec Product Id

30423820

Country of Origin

Czech Republic

Product details

Joker ring ratchet open-end spanner

Ratcheting wrench with a newly designed unique open ended jaw.

Clever holding function with metal plate in the jaw avoids lost nuts & bolts
Limit stop reduces slipping when in use
Double hex geometry
Open end with 30° return angle for improved fastening
Fine 80 tooth ratchet mechanism in ring end
Ideal for use in confined space
Chrome Molybdenum Steel construction with Nickel-Chrome coating