Technical Document
Specifications
Brand
WeraHead Type
Hexagon
Type
Nutsetters magnetic
Size
5.5 mm
Material
Steel
Country of Origin
Czech Republic
Product details
Wera 1/4in Square Drive Hexagon Socket (869/4 M)
Wera 869/4M series 1/4in square drive hexagon sockets with a strong permant magnet.
Stock information temporarily unavailable.
BD 4.367
BD 4.367 Each (Exc. Vat)
BD 4.804
BD 4.804 Each (inc. VAT)
Wera Hexagon Screwdriver Bit, 5.5 mm Tip
1
BD 4.367
BD 4.367 Each (Exc. Vat)
BD 4.804
BD 4.804 Each (inc. VAT)
Wera Hexagon Screwdriver Bit, 5.5 mm Tip
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraHead Type
Hexagon
Type
Nutsetters magnetic
Size
5.5 mm
Material
Steel
Country of Origin
Czech Republic
Product details
Wera 1/4in Square Drive Hexagon Socket (869/4 M)
Wera 869/4M series 1/4in square drive hexagon sockets with a strong permant magnet.