Technical Document
Specifications
Brand
WeraHead Type
Hexagon
Type
Nutsetters magnetic
Size
11 mm
Material
Steel
Country of Origin
Czech Republic
Product details
Wera 1/4in Square Drive Hexagon Socket (869/4 M)
Wera 869/4M series 1/4in square drive hexagon sockets with a strong permant magnet.
BD 5.247
BD 5.247 Each (Exc. Vat)
BD 5.772
BD 5.772 Each (inc. VAT)
1
BD 5.247
BD 5.247 Each (Exc. Vat)
BD 5.772
BD 5.772 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraHead Type
Hexagon
Type
Nutsetters magnetic
Size
11 mm
Material
Steel
Country of Origin
Czech Republic
Product details
Wera 1/4in Square Drive Hexagon Socket (869/4 M)
Wera 869/4M series 1/4in square drive hexagon sockets with a strong permant magnet.