Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera Hexagon Screwdriver Bit, 3/8 in Tip

RS Stock No.: 123-1817Brand: WeraManufacturers Part No.: 05073510001
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Wera

Head Type

Hexagon

Type

Nutsetters magnetic

Size

3/8 in

Material

Steel

Country of Origin

Czech Republic

Product details

Wera 1/4in Square Drive Hexagon Socket (869/4 M)

Wera 869/4M series 1/4in square drive hexagon sockets with a strong permant magnet.

You may be interested in
Stock information temporarily unavailable.

BD 4.846

BD 4.846 Each (Exc. Vat)

BD 5.331

BD 5.331 Each (inc. VAT)

Wera Hexagon Screwdriver Bit, 3/8 in Tip

BD 4.846

BD 4.846 Each (Exc. Vat)

BD 5.331

BD 5.331 Each (inc. VAT)

Wera Hexagon Screwdriver Bit, 3/8 in Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wera

Head Type

Hexagon

Type

Nutsetters magnetic

Size

3/8 in

Material

Steel

Country of Origin

Czech Republic

Product details

Wera 1/4in Square Drive Hexagon Socket (869/4 M)

Wera 869/4M series 1/4in square drive hexagon sockets with a strong permant magnet.

You may be interested in