Technical Document
Specifications
Brand
WeraTorque Range
11.0 - 29.0 lbs.-in
Type
Pre-Set
Drive Shape
Hex
Drive Size
1/4 in
Overall Length
155 mm
Accuracy
±6 %
Country of Origin
Czech Republic
Product details
Wera 7400 Kraftform Pre-Set Adjustable Torque Screwdriver, 1 / 4-inch Hex Drive, 11.0 to 29.0 in.lbs.
From Wera this is the -inch drive Kraftform adjustable screwdriver complete with the Rapidaptor quick-release chuck. The quick release chuck allows you to quickly and easily change the screwdriver bits plus you are provided with unlimited torque to loosen seized and stubborn screws. The torque screwdriver has a -inch hex drive and has the recognizable Wera design, is easy to use and set also giving you the satisfying audible and tactile clicks when your required settings and scale values are reached. Torque values required are easy to adjust and no other tools are required to adjust to the required torque, with a range from 11.0 to 29.0 in.lbs. To complete this handy adjustable torque screwdriver, it has the multi-component Kraftform ergonomic handle, easy and comfortable on the hand with hard and soft areas. This is a torque screwdriver giving you maximum precision and the best possible results that must be in your tool kit.
Features and Benefits.
- 7400 Series Pre-Set Adjustable torque screwdrivers.
- Pre-set torque value when applications are the same / when constant and repeat accuracy needed.
- 1 / 4-inch Hex drive.
- Measuring range 11.0 to 29.0 in.lbs.
- Accuracy ± 6% (DIN EN ISO 6789).
- Rapidaptor quick release chuck (quick change of bits) (7466).
- Suitable for -inch Hex bits (DIN ISO 1173-C 6.3, E 6.3 (ISO 1173).
- Easy setting of required torque values.
- Readable scale built into the wrench.
- Audible / tactile clicks when required torque values / scale values reached
- Kraftform ergonomic handle, hard and soft areas.
- Maximum precision.
- Easy to use and comfortable in your hand.
- Weight 180 g.
- Size 155 x 37 x 37 mm.
Applications.
- Assembly.
- Maintenance.
- Where dependable screw connection is important.
- Unlimited torque to loosen seized screws.
BD 33.050
BD 33.050 Each (Exc. Vat)
BD 36.355
BD 36.355 Each (inc. VAT)
1
BD 33.050
BD 33.050 Each (Exc. Vat)
BD 36.355
BD 36.355 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WeraTorque Range
11.0 - 29.0 lbs.-in
Type
Pre-Set
Drive Shape
Hex
Drive Size
1/4 in
Overall Length
155 mm
Accuracy
±6 %
Country of Origin
Czech Republic
Product details
Wera 7400 Kraftform Pre-Set Adjustable Torque Screwdriver, 1 / 4-inch Hex Drive, 11.0 to 29.0 in.lbs.
From Wera this is the -inch drive Kraftform adjustable screwdriver complete with the Rapidaptor quick-release chuck. The quick release chuck allows you to quickly and easily change the screwdriver bits plus you are provided with unlimited torque to loosen seized and stubborn screws. The torque screwdriver has a -inch hex drive and has the recognizable Wera design, is easy to use and set also giving you the satisfying audible and tactile clicks when your required settings and scale values are reached. Torque values required are easy to adjust and no other tools are required to adjust to the required torque, with a range from 11.0 to 29.0 in.lbs. To complete this handy adjustable torque screwdriver, it has the multi-component Kraftform ergonomic handle, easy and comfortable on the hand with hard and soft areas. This is a torque screwdriver giving you maximum precision and the best possible results that must be in your tool kit.
Features and Benefits.
- 7400 Series Pre-Set Adjustable torque screwdrivers.
- Pre-set torque value when applications are the same / when constant and repeat accuracy needed.
- 1 / 4-inch Hex drive.
- Measuring range 11.0 to 29.0 in.lbs.
- Accuracy ± 6% (DIN EN ISO 6789).
- Rapidaptor quick release chuck (quick change of bits) (7466).
- Suitable for -inch Hex bits (DIN ISO 1173-C 6.3, E 6.3 (ISO 1173).
- Easy setting of required torque values.
- Readable scale built into the wrench.
- Audible / tactile clicks when required torque values / scale values reached
- Kraftform ergonomic handle, hard and soft areas.
- Maximum precision.
- Easy to use and comfortable in your hand.
- Weight 180 g.
- Size 155 x 37 x 37 mm.
Applications.
- Assembly.
- Maintenance.
- Where dependable screw connection is important.
- Unlimited torque to loosen seized screws.