Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera Adjustable Torque Screwdriver, 0.3 → 1.2Nm, 1/4'' Drive, ESD Safe, ±6 % Accuracy

RS Stock No.: 738-3576Brand: WeraManufacturers Part No.: 05074730001Distrelec Article No.: 30423826
brand-logo
View all in Torque Screwdrivers

Technical Document

Specifications

Brand

Wera

Torque Range

0.3 → 1.2Nm

Type

Adjustable

Drive Size

1/4''

ESD Safe

Yes

Overall Length

155 mm

Accuracy

±6 %

Distrelec Product Id

30423826

Country of Origin

Czech Republic

Product details

ESD Kraftform Adjustable Torque Screwdriver

Standards

EN ISO 6789

Stock information temporarily unavailable.

BD 64.130

BD 64.130 Each (Exc. Vat)

BD 70.543

BD 70.543 Each (inc. VAT)

Wera Adjustable Torque Screwdriver, 0.3 → 1.2Nm, 1/4'' Drive, ESD Safe, ±6 % Accuracy

Calibration type

BD 64.130

BD 64.130 Each (Exc. Vat)

BD 70.543

BD 70.543 Each (inc. VAT)

Wera Adjustable Torque Screwdriver, 0.3 → 1.2Nm, 1/4'' Drive, ESD Safe, ±6 % Accuracy
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Torque Range

0.3 → 1.2Nm

Type

Adjustable

Drive Size

1/4''

ESD Safe

Yes

Overall Length

155 mm

Accuracy

±6 %

Distrelec Product Id

30423826

Country of Origin

Czech Republic

Product details

ESD Kraftform Adjustable Torque Screwdriver

Standards

EN ISO 6789