Technical Document
Specifications
Brand
WeraTorque Range
0.05 → 0.11Nm
Type
Adjustable
Drive Shape
Halfmoon, HIOS
Drive Size
4 mm
ESD Safe
Yes
Overall Length
141 mm
Accuracy
±10 %
Country of Origin
Czech Republic
Product details
Wera Kraftform 1430 Series Adjustable Torque Screwdrivers
Wera Series 1430 Kraftform adjustable torque screwdrivers designed for torque controlled tightening to guarantee the safety of the screw connection. Torque can easily be set to the required scale value by hand without special tools. Ergonomic Kraftform handle, with hard and soft zones, that fit the shape to the hand for the ultimate in comfort and high-speed torque transfer.
BD 143.104
BD 143.104 Each (Exc. Vat)
BD 157.414
BD 157.414 Each (inc. VAT)
1
BD 143.104
BD 143.104 Each (Exc. Vat)
BD 157.414
BD 157.414 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraTorque Range
0.05 → 0.11Nm
Type
Adjustable
Drive Shape
Halfmoon, HIOS
Drive Size
4 mm
ESD Safe
Yes
Overall Length
141 mm
Accuracy
±10 %
Country of Origin
Czech Republic
Product details
Wera Kraftform 1430 Series Adjustable Torque Screwdrivers
Wera Series 1430 Kraftform adjustable torque screwdrivers designed for torque controlled tightening to guarantee the safety of the screw connection. Torque can easily be set to the required scale value by hand without special tools. Ergonomic Kraftform handle, with hard and soft zones, that fit the shape to the hand for the ultimate in comfort and high-speed torque transfer.