Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera 7772 Series Series Reversible Ratchet Ratchet insert reversible, 3/8 in, 9 x 12mm Insert

RS Stock No.: 266-6402Brand: WeraManufacturers Part No.: 05078636001
brand-logo

Technical Document

Specifications

Brand

Wera

Type

Ratchet insert reversible

Series

7772 Series

Head Type

Reversible Ratchet

Size

3/8 in

Insert Size

9 x 12mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 53.779

BD 53.779 Each (Exc. Vat)

BD 59.157

BD 59.157 Each (inc. VAT)

Wera 7772 Series Series Reversible Ratchet Ratchet insert reversible, 3/8 in, 9 x 12mm Insert

BD 53.779

BD 53.779 Each (Exc. Vat)

BD 59.157

BD 59.157 Each (inc. VAT)

Wera 7772 Series Series Reversible Ratchet Ratchet insert reversible, 3/8 in, 9 x 12mm Insert
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Type

Ratchet insert reversible

Series

7772 Series

Head Type

Reversible Ratchet

Size

3/8 in

Insert Size

9 x 12mm

Country of Origin

Taiwan, Province Of China