Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera Phillips Screwdriver Bit, PH00 Tip, 50 mm Overall

RS Stock No.: 875-7505Brand: WeraManufacturers Part No.: 05135530001
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Wera

Head Type

Phillips

Type

Driver Bit

Size

PH00

Overall Length

50 mm

Country of Origin

Czech Republic

Product details

Wera Phillips 851/4 J Bits

Introducing the 851/4 J bits from Wera, a series of high-quality bits for Japanese Phillips head screws. They are extremely strong, designed for use with hard material, offer good contact the head of the screws, perfect for reducing damage and premature breakage.

Why would you buy these Phillips Bits?

Screwdriver Bits Sets are popular power tool accessories found in any tool kit, however, unless you have quality bits you often find yourself replacing worn, bent for lost bits. Wera’s range of bits allows you to select the right bit for the right job. Wera 851/4 J series are tough viscous for universal applications, typically use for driving into hard materials.

Features and Benefits

  • Screwdriver bits for Japanese Phillips head screws

  • Ductile and tough for hard materials 1/ 4 in. hexagon drive

  • Reduces wear

  • Compatible with Drill & Drill Drivers

  • Universal Applications

  • Suitable for holders as per DIN ISO 1173-F 6.3

Wera 851/4 J Options

Typical Applications

Screwdriver Bits and Bit Sets are ever present essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is needed, and a power screwdriver can save time and effort over a manual screwdriver most of the time. These driver bits are typically used by professional tradesmen, engineers or in-home improvement.

  • Mechanical and industrial production

  • Electronics

  • Electrical Servicing

FAQ’s

Are the bits magnetic?


No, the Phillips bits are not magnetic but can be magnetised by using a magnetising tool available here at RS e.g - RS stock no: 144-8408

Driver Bits

Stock information temporarily unavailable.

BD 1.980

BD 1.980 Each (Exc. Vat)

BD 2.178

BD 2.178 Each (inc. VAT)

Wera Phillips Screwdriver Bit, PH00 Tip, 50 mm Overall

BD 1.980

BD 1.980 Each (Exc. Vat)

BD 2.178

BD 2.178 Each (inc. VAT)

Wera Phillips Screwdriver Bit, PH00 Tip, 50 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Head Type

Phillips

Type

Driver Bit

Size

PH00

Overall Length

50 mm

Country of Origin

Czech Republic

Product details

Wera Phillips 851/4 J Bits

Introducing the 851/4 J bits from Wera, a series of high-quality bits for Japanese Phillips head screws. They are extremely strong, designed for use with hard material, offer good contact the head of the screws, perfect for reducing damage and premature breakage.

Why would you buy these Phillips Bits?

Screwdriver Bits Sets are popular power tool accessories found in any tool kit, however, unless you have quality bits you often find yourself replacing worn, bent for lost bits. Wera’s range of bits allows you to select the right bit for the right job. Wera 851/4 J series are tough viscous for universal applications, typically use for driving into hard materials.

Features and Benefits

  • Screwdriver bits for Japanese Phillips head screws

  • Ductile and tough for hard materials 1/ 4 in. hexagon drive

  • Reduces wear

  • Compatible with Drill & Drill Drivers

  • Universal Applications

  • Suitable for holders as per DIN ISO 1173-F 6.3

Wera 851/4 J Options

Typical Applications

Screwdriver Bits and Bit Sets are ever present essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is needed, and a power screwdriver can save time and effort over a manual screwdriver most of the time. These driver bits are typically used by professional tradesmen, engineers or in-home improvement.

  • Mechanical and industrial production

  • Electronics

  • Electrical Servicing

FAQ’s

Are the bits magnetic?


No, the Phillips bits are not magnetic but can be magnetised by using a magnetising tool available here at RS e.g - RS stock no: 144-8408

Driver Bits