Technical Document
Specifications
Brand
WeraHead Type
Hex, Hex-Plus, Phillips, Pozidriv, Square, Torx
Type
Driver Bit Set
Size
Hex 4, Hex 10, Hex 12, Hex 13, Hex 5, Hex 5.5, Hex 6, Hex 7, Hex 8, PH1, PH2, PZ1, PZ2, T15, T20, T25, T30, T40
Number of Pieces
27
Model
Kraftform Kompakt Zyklop Mini 2
Material
Chrome Vanadium Steel
Drive Size
1/4 in
Drive Type
Hexagon
Distrelec Product Id
30107649
Country of Origin
Czech Republic
BD 60.335
BD 60.335 Each (Exc. Vat)
BD 66.369
BD 66.369 Each (inc. VAT)
1
BD 60.335
BD 60.335 Each (Exc. Vat)
BD 66.369
BD 66.369 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraHead Type
Hex, Hex-Plus, Phillips, Pozidriv, Square, Torx
Type
Driver Bit Set
Size
Hex 4, Hex 10, Hex 12, Hex 13, Hex 5, Hex 5.5, Hex 6, Hex 7, Hex 8, PH1, PH2, PZ1, PZ2, T15, T20, T25, T30, T40
Number of Pieces
27
Model
Kraftform Kompakt Zyklop Mini 2
Material
Chrome Vanadium Steel
Drive Size
1/4 in
Drive Type
Hexagon
Distrelec Product Id
30107649
Country of Origin
Czech Republic