Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera 1/4 in Hex Adapter

RS Stock No.: 127-1282Brand: WeraManufacturers Part No.: 05136000001Distrelec Article No.: 30410818
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Wera

Drive Size

1/4 in

Type

Adapter

Drive Type

Hex

Distrelec Product Id

30410818

Country of Origin

Czech Republic

Product details

Wera Hex to Square Adapter (870/1) 1/4 x 25 mm

Adapter for nut spinner sockets
Design: 1/4 in external hexagon
Output: 1/4 in external square

Stock information temporarily unavailable.

BD 2.244

BD 2.244 Each (Exc. Vat)

BD 2.468

BD 2.468 Each (inc. VAT)

Wera 1/4 in Hex Adapter

BD 2.244

BD 2.244 Each (Exc. Vat)

BD 2.468

BD 2.468 Each (inc. VAT)

Wera 1/4 in Hex Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Drive Size

1/4 in

Type

Adapter

Drive Type

Hex

Distrelec Product Id

30410818

Country of Origin

Czech Republic

Product details

Wera Hex to Square Adapter (870/1) 1/4 x 25 mm

Adapter for nut spinner sockets
Design: 1/4 in external hexagon
Output: 1/4 in external square