Technical Document
Specifications
Brand
WeraScrewdriver Type
Insulated Screwdriver Set
Number of Pieces
6
Tip Type
Phillips; Slotted; Square
Tip Size
#1, #2, 0.6 x 3.5 mm, 1 x 5.5 mm, PH 2, PH1
VDE/1000V Approved
Yes
Country of Origin
Czech Republic
BD 18.800
BD 18.800 Each (Exc. Vat)
BD 20.680
BD 20.680 Each (inc. VAT)
1
BD 18.800
BD 18.800 Each (Exc. Vat)
BD 20.680
BD 20.680 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraScrewdriver Type
Insulated Screwdriver Set
Number of Pieces
6
Tip Type
Phillips; Slotted; Square
Tip Size
#1, #2, 0.6 x 3.5 mm, 1 x 5.5 mm, PH 2, PH1
VDE/1000V Approved
Yes
Country of Origin
Czech Republic