Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera Torx Screwdriver Bit, T27 Tip, 25 mm Overall

RS Stock No.: 127-1252Brand: WeraManufacturers Part No.: 071036
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Wera

Head Type

Torx

Type

Driver Bit

Size

T27

Material

Stainless Steel

Overall Length

25 mm

Country of Origin

Czech Republic

Product details

Wera Torx Stainless Steel Torsion Bits (3867-1-TS)

High quality Torsion bits for use with Torx Stainless Steel screws and elements. Constructed from 100% Stainless Steel for protection against rust and corrosion transfer from non Stainless Steel tools.

Vacuum ice hardened for protection against drops and impact
Torsion design for longer tool life and reduced wear

Driver Bits

Stock information temporarily unavailable.

BD 2.101

BD 2.101 Each (Exc. Vat)

BD 2.311

BD 2.311 Each (inc. VAT)

Wera Torx Screwdriver Bit, T27 Tip, 25 mm Overall

BD 2.101

BD 2.101 Each (Exc. Vat)

BD 2.311

BD 2.311 Each (inc. VAT)

Wera Torx Screwdriver Bit, T27 Tip, 25 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Head Type

Torx

Type

Driver Bit

Size

T27

Material

Stainless Steel

Overall Length

25 mm

Country of Origin

Czech Republic

Product details

Wera Torx Stainless Steel Torsion Bits (3867-1-TS)

High quality Torsion bits for use with Torx Stainless Steel screws and elements. Constructed from 100% Stainless Steel for protection against rust and corrosion transfer from non Stainless Steel tools.

Vacuum ice hardened for protection against drops and impact
Torsion design for longer tool life and reduced wear

Driver Bits