Wera 9-Piece Imperial 1/4 in Bit Socket Set , Hex Bit

RS Stock No.: 175-2371Brand: WeraManufacturers Part No.: 3884
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Wera

Socket Set Type

Bit Socket Set

Drive Size

1/4 in

Imperial or Metric

Imperial

Number of Pieces

9

Socket Head Type

Hex Bit

Ratchet Included

No

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Hexagon

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 99.132

BD 99.132 Each (Exc. Vat)

BD 109.045

BD 109.045 Each (inc. VAT)

Wera 9-Piece Imperial 1/4 in Bit Socket Set , Hex Bit

BD 99.132

BD 99.132 Each (Exc. Vat)

BD 109.045

BD 109.045 Each (inc. VAT)

Wera 9-Piece Imperial 1/4 in Bit Socket Set , Hex Bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Socket Set Type

Bit Socket Set

Drive Size

1/4 in

Imperial or Metric

Imperial

Number of Pieces

9

Socket Head Type

Hex Bit

Ratchet Included

No

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Hexagon

Country of Origin

Czech Republic