Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera 8-Piece Imperial 3/8 in Bit Socket Set , Hex Bit

RS Stock No.: 175-2366Brand: WeraManufacturers Part No.: 3974
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Wera

Socket Set Type

Bit Socket Set

Drive Size

3/8 in

Imperial or Metric

Imperial

Number of Pieces

8

Socket Head Type

Hex Bit

Ratchet Included

No

Model

Zyklop Hex-Plus

Socket Size

1/8 → 3/8"

Socket Size

1/8 → 3/8""

Drive Type

Square

Set Type

Non-Impact Socket Set

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 45.023

BD 45.023 Each (Exc. Vat)

BD 49.525

BD 49.525 Each (inc. VAT)

Wera 8-Piece Imperial 3/8 in Bit Socket Set , Hex Bit

BD 45.023

BD 45.023 Each (Exc. Vat)

BD 49.525

BD 49.525 Each (inc. VAT)

Wera 8-Piece Imperial 3/8 in Bit Socket Set , Hex Bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Socket Set Type

Bit Socket Set

Drive Size

3/8 in

Imperial or Metric

Imperial

Number of Pieces

8

Socket Head Type

Hex Bit

Ratchet Included

No

Model

Zyklop Hex-Plus

Socket Size

1/8 → 3/8"

Socket Size

1/8 → 3/8""

Drive Type

Square

Set Type

Non-Impact Socket Set

Country of Origin

Czech Republic