Werma 123 Series Wall-mount Siren, 12 V, 105dB at 1 m, IP65, DC, Single-Tone

RS Stock No.: 251-7951Brand: WermaManufacturers Part No.: 123.100.54
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Werma

Supply Voltage

12 V

IP Rating

IP65

Decibels at 1 Metre

105dB

Current Type

DC

Number Of Tones

1

Housing Colour

Black

Mounting Style

Wall-mount

Diameter

54 mm

Application Type

Siren

Maximum Decibel

105dB

Series

123

Housing Material

ABS

Minimum Temperature

-30°C

Maximum Temperature

+70°C

Tone Type

Alternating

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

BD 16.506

BD 16.506 Each (Exc. Vat)

BD 18.157

BD 18.157 Each (inc. VAT)

Werma 123 Series Wall-mount Siren, 12 V, 105dB at 1 m, IP65, DC, Single-Tone

BD 16.506

BD 16.506 Each (Exc. Vat)

BD 18.157

BD 18.157 Each (inc. VAT)

Werma 123 Series Wall-mount Siren, 12 V, 105dB at 1 m, IP65, DC, Single-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

12 V

IP Rating

IP65

Decibels at 1 Metre

105dB

Current Type

DC

Number Of Tones

1

Housing Colour

Black

Mounting Style

Wall-mount

Diameter

54 mm

Application Type

Siren

Maximum Decibel

105dB

Series

123

Housing Material

ABS

Minimum Temperature

-30°C

Maximum Temperature

+70°C

Tone Type

Alternating

Standards Met

CE

Country of Origin

China