Werma 150 Series Red Buzzer Beacon, 24 V, IP65, Panel Mount, 80dB at 1 Metre

RS Stock No.: 466-8846Brand: WermaManufacturers Part No.: 150.100.55Distrelec Article No.: 13366453
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V

Lens Colour

Red

Mounting Style

Panel Mount

Current Type

DC

Light Effect

Steady

Sounder Type

Buzzer

Decibels at 1 Metre

80dB

Series

150

Bulb Type

LED

Housing Colour

Black

IP Rating

IP65

Number Of Tones

1

Minimum Temperature

-20°C

Housing Material

ABS, PC

Maximum Temperature

+50°C

Distrelec Product Id

13366453

Country of Origin

Germany

Stock information temporarily unavailable.

BD 47.834

BD 47.834 Each (Exc. Vat)

BD 52.617

BD 52.617 Each (inc. VAT)

Werma 150 Series Red Buzzer Beacon, 24 V, IP65, Panel Mount, 80dB at 1 Metre

BD 47.834

BD 47.834 Each (Exc. Vat)

BD 52.617

BD 52.617 Each (inc. VAT)

Werma 150 Series Red Buzzer Beacon, 24 V, IP65, Panel Mount, 80dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V

Lens Colour

Red

Mounting Style

Panel Mount

Current Type

DC

Light Effect

Steady

Sounder Type

Buzzer

Decibels at 1 Metre

80dB

Series

150

Bulb Type

LED

Housing Colour

Black

IP Rating

IP65

Number Of Tones

1

Minimum Temperature

-20°C

Housing Material

ABS, PC

Maximum Temperature

+50°C

Distrelec Product Id

13366453

Country of Origin

Germany