Werma 203 Series Red Continuous lighting Beacon, 12 → 230 V, Wall Mount, Filament Bulb, IP65

RS Stock No.: 251-8015Brand: WermaManufacturers Part No.: 203.100.00Distrelec Article No.: 13366095
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

12 → 230 V

Light Effect

Continuous lighting

Lens Colour

Red

Mounting Style

Wall Mount

Bulb Type

Filament

Base Diameter

46mm

Housing Colour

Black

Lamp Included

No

Series

203

Multifunction

No

Height

91mm

IP Rating

IP65

Model Number

203

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Standards Met

CCC, CE, cULus

Distrelec Product Id

13366095

Country of Origin

Germany

Stock information temporarily unavailable.

BD 14.702

BD 14.702 Each (Exc. Vat)

BD 16.172

BD 16.172 Each (inc. VAT)

Werma 203 Series Red Continuous lighting Beacon, 12 → 230 V, Wall Mount, Filament Bulb, IP65

BD 14.702

BD 14.702 Each (Exc. Vat)

BD 16.172

BD 16.172 Each (inc. VAT)

Werma 203 Series Red Continuous lighting Beacon, 12 → 230 V, Wall Mount, Filament Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

12 → 230 V

Light Effect

Continuous lighting

Lens Colour

Red

Mounting Style

Wall Mount

Bulb Type

Filament

Base Diameter

46mm

Housing Colour

Black

Lamp Included

No

Series

203

Multifunction

No

Height

91mm

IP Rating

IP65

Model Number

203

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Standards Met

CCC, CE, cULus

Distrelec Product Id

13366095

Country of Origin

Germany