Werma 204 Series Red Continuous lighting Beacon, 24 V, Wall Mount, LED Bulb, IP65

RS Stock No.: 251-8023Brand: WermaManufacturers Part No.: 204.100.75Distrelec Article No.: 13366079
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V

Light Effect

Continuous lighting

Lens Colour

Red

Mounting Style

Wall Mount

Bulb Type

LED

Current Consumption

45mA

Current Type

Vdc

Base Diameter

46mm

Housing Colour

Black

Series

204

Height

107mm

IP Rating

IP65

Model Number

204

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Standards Met

CE Certified UKCA

Country of Origin

Germany

Stock information temporarily unavailable.

BD 44.726

BD 44.726 Each (Exc. Vat)

BD 49.199

BD 49.199 Each (inc. VAT)

Werma 204 Series Red Continuous lighting Beacon, 24 V, Wall Mount, LED Bulb, IP65

BD 44.726

BD 44.726 Each (Exc. Vat)

BD 49.199

BD 49.199 Each (inc. VAT)

Werma 204 Series Red Continuous lighting Beacon, 24 V, Wall Mount, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V

Light Effect

Continuous lighting

Lens Colour

Red

Mounting Style

Wall Mount

Bulb Type

LED

Current Consumption

45mA

Current Type

Vdc

Base Diameter

46mm

Housing Colour

Black

Series

204

Height

107mm

IP Rating

IP65

Model Number

204

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Standards Met

CE Certified UKCA

Country of Origin

Germany