Werma MC55 Series Clear Continuous lighting Beacon, 10 → 30 V dc, Base Mount, LED Bulb, IP65

RS Stock No.: 197-4289Brand: WermaManufacturers Part No.: 240.140.50Distrelec Article No.: 30380786
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

10 → 30 V dc

Light Effect

Continuous lighting

Lens Colour

Clear

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

80mA

Base Diameter

55mm

Housing Colour

Black

Series

MC55

Height

71mm

IP Rating

IP65

Model Number

240

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Standards Met

CE

Distrelec Product Id

30380786

Country of Origin

China

Stock information temporarily unavailable.

BD 64.823

BD 64.823 Each (Exc. Vat)

BD 71.305

BD 71.305 Each (inc. VAT)

Werma MC55 Series Clear Continuous lighting Beacon, 10 → 30 V dc, Base Mount, LED Bulb, IP65

BD 64.823

BD 64.823 Each (Exc. Vat)

BD 71.305

BD 71.305 Each (inc. VAT)

Werma MC55 Series Clear Continuous lighting Beacon, 10 → 30 V dc, Base Mount, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

10 → 30 V dc

Light Effect

Continuous lighting

Lens Colour

Clear

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

80mA

Base Diameter

55mm

Housing Colour

Black

Series

MC55

Height

71mm

IP Rating

IP65

Model Number

240

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Standards Met

CE

Distrelec Product Id

30380786

Country of Origin

China