Werma MC55 Series Multicolour Continuous lighting Beacon, 10 → 30 V, Built-in Mounting, LED Bulb, IP69K

RS Stock No.: 282-4615Brand: WermaManufacturers Part No.: 240.340.50Distrelec Article No.: 30380788
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

10 → 30 V

Light Effect

Continuous lighting

Lens Colour

Multicolour

Mounting Style

Built-in Mounting

Bulb Type

LED

Series

MC55

IP Rating

IP69K

Country of Origin

China

Stock information temporarily unavailable.

BD 79.783

BD 79.783 Each (Exc. Vat)

BD 87.761

BD 87.761 Each (inc. VAT)

Werma MC55 Series Multicolour Continuous lighting Beacon, 10 → 30 V, Built-in Mounting, LED Bulb, IP69K

BD 79.783

BD 79.783 Each (Exc. Vat)

BD 87.761

BD 87.761 Each (inc. VAT)

Werma MC55 Series Multicolour Continuous lighting Beacon, 10 → 30 V, Built-in Mounting, LED Bulb, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

10 → 30 V

Light Effect

Continuous lighting

Lens Colour

Multicolour

Mounting Style

Built-in Mounting

Bulb Type

LED

Series

MC55

IP Rating

IP69K

Country of Origin

China