Werma EvoSIGNAL Midi Series Yellow EVS, Flashing Beacon, 115 → 230 V ac, Base Mount, LED Bulb, IP66

RS Stock No.: 197-4207Brand: WermaManufacturers Part No.: 261.320.60Distrelec Article No.: 30149999
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

115 → 230 V ac

Light Effect

EVS, Flashing

Lens Colour

Yellow

Mounting Style

Base Mount

Bulb Type

LED

Base Diameter

85mm

Housing Colour

Grey

Series

EvoSIGNAL Midi

Height

130mm

IP Rating

IP66

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Standards Met

CE

Model Number

261

Distrelec Product Id

30149999

Country of Origin

Germany

Stock information temporarily unavailable.

BD 57.832

BD 57.832 Each (Exc. Vat)

BD 63.615

BD 63.615 Each (inc. VAT)

Werma EvoSIGNAL Midi Series Yellow EVS, Flashing Beacon, 115 → 230 V ac, Base Mount, LED Bulb, IP66

BD 57.832

BD 57.832 Each (Exc. Vat)

BD 63.615

BD 63.615 Each (inc. VAT)

Werma EvoSIGNAL Midi Series Yellow EVS, Flashing Beacon, 115 → 230 V ac, Base Mount, LED Bulb, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

115 → 230 V ac

Light Effect

EVS, Flashing

Lens Colour

Yellow

Mounting Style

Base Mount

Bulb Type

LED

Base Diameter

85mm

Housing Colour

Grey

Series

EvoSIGNAL Midi

Height

130mm

IP Rating

IP66

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Standards Met

CE

Model Number

261

Distrelec Product Id

30149999

Country of Origin

Germany