Werma EvoSIGNAL Maxi Series Red Beacon, 115 → 230 V ac, Base Mount, LED Bulb

RS Stock No.: 197-4224Brand: WermaManufacturers Part No.: 262.120.60
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

115 → 230 V ac

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

LED

Base Diameter

120mm

Series

EvoSIGNAL Maxi

Height

173mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 181.863

BD 181.863 Each (Exc. Vat)

BD 200.049

BD 200.049 Each (inc. VAT)

Werma EvoSIGNAL Maxi Series Red Beacon, 115 → 230 V ac, Base Mount, LED Bulb

BD 181.863

BD 181.863 Each (Exc. Vat)

BD 200.049

BD 200.049 Each (inc. VAT)

Werma EvoSIGNAL Maxi Series Red Beacon, 115 → 230 V ac, Base Mount, LED Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

115 → 230 V ac

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

LED

Base Diameter

120mm

Series

EvoSIGNAL Maxi

Height

173mm

Country of Origin

Germany