Technical Document
Specifications
Brand
WermaSupply Voltage
24 V ac/dc
Lens Colour
Red
Mounting Style
Surface Mount
Current Type
AC, DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
105dB
Series
421
Bulb Type
Xenon
Housing Colour
Black
Number Of Tones
8
IP Rating
IP65
Housing Material
Polycarbonate
Maximum Temperature
+50°C
Minimum Temperature
-20°C
Country of Origin
Germany
BD 140.024
BD 140.024 Each (Exc. Vat)
BD 154.026
BD 154.026 Each (inc. VAT)
1
BD 140.024
BD 140.024 Each (Exc. Vat)
BD 154.026
BD 154.026 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WermaSupply Voltage
24 V ac/dc
Lens Colour
Red
Mounting Style
Surface Mount
Current Type
AC, DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
105dB
Series
421
Bulb Type
Xenon
Housing Colour
Black
Number Of Tones
8
IP Rating
IP65
Housing Material
Polycarbonate
Maximum Temperature
+50°C
Minimum Temperature
-20°C
Country of Origin
Germany