Werma 433 Series Yellow Sounder Beacon, 10 → 48 V ac/dc, Bracket Mount, 112dB at 1 Metre

RS Stock No.: 798-3842Brand: WermaManufacturers Part No.: 433.300.70
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

10 → 48 V ac/dc

Lens Colour

Yellow

Mounting Style

Bracket

Current Type

AC, DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

112dB

Series

433

Bulb Type

LED

Housing Colour

Grey

Number Of Tones

32

Housing Material

ABS, PC

Maximum Temperature

+50°C

Minimum Temperature

-30°C

Country of Origin

Germany

Product details

433 Series Sounder/Beacon Combination - Static / Flashing / EVS

The Werma 433 series Sounder/Beacon Combination has a multi-tone sounder capable of 32 different tones and an LED beacon offering 3 different light effects: static, flashing and EVS. The 433 series sounder beacon also allows for optical and audible warning to be triggered separately for two stage signalling.

3 light effects can be triggered externally
32 tones can be set to meet the requirements of the application, one tone can be triggered externally
Adjustable sound output up to 112 dB
Optical and audible warning can be separately triggered for two stage signalling
Optional integrated bracket for simple wall mounting without additional accessories
LEDs have life duration of up to 50,000 hours
Wall mounted
IP65 protection

Stock information temporarily unavailable.

BD 234.861

BD 234.861 Each (Exc. Vat)

BD 258.347

BD 258.347 Each (inc. VAT)

Werma 433 Series Yellow Sounder Beacon, 10 → 48 V ac/dc, Bracket Mount, 112dB at 1 Metre

BD 234.861

BD 234.861 Each (Exc. Vat)

BD 258.347

BD 258.347 Each (inc. VAT)

Werma 433 Series Yellow Sounder Beacon, 10 → 48 V ac/dc, Bracket Mount, 112dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

10 → 48 V ac/dc

Lens Colour

Yellow

Mounting Style

Bracket

Current Type

AC, DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

112dB

Series

433

Bulb Type

LED

Housing Colour

Grey

Number Of Tones

32

Housing Material

ABS, PC

Maximum Temperature

+50°C

Minimum Temperature

-30°C

Country of Origin

Germany

Product details

433 Series Sounder/Beacon Combination - Static / Flashing / EVS

The Werma 433 series Sounder/Beacon Combination has a multi-tone sounder capable of 32 different tones and an LED beacon offering 3 different light effects: static, flashing and EVS. The 433 series sounder beacon also allows for optical and audible warning to be triggered separately for two stage signalling.

3 light effects can be triggered externally
32 tones can be set to meet the requirements of the application, one tone can be triggered externally
Adjustable sound output up to 112 dB
Optical and audible warning can be separately triggered for two stage signalling
Optional integrated bracket for simple wall mounting without additional accessories
LEDs have life duration of up to 50,000 hours
Wall mounted
IP65 protection