Technical Document
Specifications
Brand
WermaSupply Voltage
24 V ac/dc
Lens Colour
Yellow
Mounting Style
Wall Mount
Current Type
AC, DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
114dB
Series
444
Bulb Type
LED
Housing Colour
Black
Number Of Tones
32
IP Rating
IP65
Maximum Temperature
+50°C
Minimum Temperature
-30°C
Housing Material
ABS, PC
Country of Origin
Germany
Product details
Kombinace dvou diod LED s bleskem/vícetónovou sirénou - řada 444
Multi-Tone Sounder in combination with LED Double Flash
Sound output adjustable up to 110 dB
32 tones for a diverse range of applications
3 Tones can be triggered externally
Optical and audible signal can be triggered separately
Wall, base and ceiling mounting
Up to 50,000 hours life duration (LED double flash)
1 Hz flash frequency
Tone types and frequencies selectable via DIP switch
BD 155.859
BD 155.859 Each (Exc. Vat)
BD 171.445
BD 171.445 Each (inc. VAT)
1
BD 155.859
BD 155.859 Each (Exc. Vat)
BD 171.445
BD 171.445 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WermaSupply Voltage
24 V ac/dc
Lens Colour
Yellow
Mounting Style
Wall Mount
Current Type
AC, DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
114dB
Series
444
Bulb Type
LED
Housing Colour
Black
Number Of Tones
32
IP Rating
IP65
Maximum Temperature
+50°C
Minimum Temperature
-30°C
Housing Material
ABS, PC
Country of Origin
Germany
Product details
Kombinace dvou diod LED s bleskem/vícetónovou sirénou - řada 444
Multi-Tone Sounder in combination with LED Double Flash
Sound output adjustable up to 110 dB
32 tones for a diverse range of applications
3 Tones can be triggered externally
Optical and audible signal can be triggered separately
Wall, base and ceiling mounting
Up to 50,000 hours life duration (LED double flash)
1 Hz flash frequency
Tone types and frequencies selectable via DIP switch