Technical Document
Specifications
Brand
WermaComponent Type
Single Hole Adapter
Height
46mm
For Use With
KombiSIGN 40
Base Diameter
40mm
IP Rating
IP66, IP69K
Maximum Temperature
+60°C
Minimum Temperature
-30°C
Housing Colour
Grey
Country of Origin
Germany
Product details
Werma KombiSIGN (KS) 40 Series Accessories
Werma accessories from the KombiSIGN (KS) 40 Series. Accessories include adapters, brackets extension tubes that maintain IP66 rating.
Tube-Mounting Adaptor
For use with terminal element and optional extension tube
M22 Through-Hole Mounting Adaptor
For use with terminal element and optional extension tube
Base/Bracket Mount Adaptor
For use with terminal element and optional extension tube
Right-Angle Bracket
For wall or enclosure mounting
Ideal for surface-run cabling
Suitable for use with aluminium profile systems
Cable concealed withing bracket
Maintains IP66 sealing
Extension Tube
Provides improved visibility of signal tower
Quick assembly bayonet fitting
Maintains IP66 sealing
Other Accessories
123-2883 is an Adapter KS40 Grey Base
123-2887 is an Adapter KS40 Black Base
123-2884 is an Adapter KS40 Grey Single Hole
123-2888 is an Adapter KS40 Black Single Hole
123-2885 is an Adapter Grey KS40 Tube
123-2889 is an Adapter Black KS40 Tube
123-2914 is a KS40 Black Extension tube
123-2917 is a KS40 Grey Extension tube
123-2913 is a KS40 Black Bracket
123-2916 is a KS40 Grey Bracket
123-2912 is a KS40 Bracket with concealed cable entry
123-2915 is a KS40 Bracket with concealed cable entry
BD 6.946
BD 6.946 Each (Exc. Vat)
BD 7.641
BD 7.641 Each (inc. VAT)
1
BD 6.946
BD 6.946 Each (Exc. Vat)
BD 7.641
BD 7.641 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WermaComponent Type
Single Hole Adapter
Height
46mm
For Use With
KombiSIGN 40
Base Diameter
40mm
IP Rating
IP66, IP69K
Maximum Temperature
+60°C
Minimum Temperature
-30°C
Housing Colour
Grey
Country of Origin
Germany
Product details
Werma KombiSIGN (KS) 40 Series Accessories
Werma accessories from the KombiSIGN (KS) 40 Series. Accessories include adapters, brackets extension tubes that maintain IP66 rating.
Tube-Mounting Adaptor
For use with terminal element and optional extension tube
M22 Through-Hole Mounting Adaptor
For use with terminal element and optional extension tube
Base/Bracket Mount Adaptor
For use with terminal element and optional extension tube
Right-Angle Bracket
For wall or enclosure mounting
Ideal for surface-run cabling
Suitable for use with aluminium profile systems
Cable concealed withing bracket
Maintains IP66 sealing
Extension Tube
Provides improved visibility of signal tower
Quick assembly bayonet fitting
Maintains IP66 sealing
Other Accessories
123-2883 is an Adapter KS40 Grey Base
123-2887 is an Adapter KS40 Black Base
123-2884 is an Adapter KS40 Grey Single Hole
123-2888 is an Adapter KS40 Black Single Hole
123-2885 is an Adapter Grey KS40 Tube
123-2889 is an Adapter Black KS40 Tube
123-2914 is a KS40 Black Extension tube
123-2917 is a KS40 Grey Extension tube
123-2913 is a KS40 Black Bracket
123-2916 is a KS40 Grey Bracket
123-2912 is a KS40 Bracket with concealed cable entry
123-2915 is a KS40 Bracket with concealed cable entry