Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Werma 645 Series Siren unit, 24 V ac/dc, LED / Xenon Bulb, AC, DC, IP65

RS Stock No.: 184-5132Brand: WermaManufacturers Part No.: 645.890.75Distrelec Article No.: 30154166
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

Werma

Range

KombiSIGN 72

Series

645

Component Type

Sounder Module

Multifunction

No

Current Type

AC, DC

Bulb Type

LED, Xenon

Supply Voltage

24 V ac/dc

Minimum Decibel

92dB

Maximum Decibel

102dB

Height

54mm

IP Rating

IP65

Base Diameter

70mm

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

Black

Distrelec Product Id

30154166

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 30.718

BD 30.718 Each (Exc. Vat)

BD 33.790

BD 33.790 Each (inc. VAT)

Werma 645 Series Siren unit, 24 V ac/dc, LED / Xenon Bulb, AC, DC, IP65

BD 30.718

BD 30.718 Each (Exc. Vat)

BD 33.790

BD 33.790 Each (inc. VAT)

Werma 645 Series Siren unit, 24 V ac/dc, LED / Xenon Bulb, AC, DC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Werma

Range

KombiSIGN 72

Series

645

Component Type

Sounder Module

Multifunction

No

Current Type

AC, DC

Bulb Type

LED, Xenon

Supply Voltage

24 V ac/dc

Minimum Decibel

92dB

Maximum Decibel

102dB

Height

54mm

IP Rating

IP65

Base Diameter

70mm

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

Black

Distrelec Product Id

30154166

Country of Origin

Germany

You may be interested in