Werma KS72 Series Red Blinking Effect Flashing Light Element, 24 V, LED Bulb, AC/DC, IP65

RS Stock No.: 251-8533Brand: WermaManufacturers Part No.: 647.130.75
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

Werma

Series

KS72

Component Type

Flashing Light Element

Multifunction

Yes

Current Type

AC/DC

Light Effect

Blinking

Lens Colour

Red

Bulb Type

LED

Supply Voltage

24 V

Height

66mm

IP Rating

IP65

Base Diameter

70mm

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 24.882

BD 24.882 Each (Exc. Vat)

BD 27.370

BD 27.370 Each (inc. VAT)

Werma KS72 Series Red Blinking Effect Flashing Light Element, 24 V, LED Bulb, AC/DC, IP65

BD 24.882

BD 24.882 Each (Exc. Vat)

BD 27.370

BD 27.370 Each (inc. VAT)

Werma KS72 Series Red Blinking Effect Flashing Light Element, 24 V, LED Bulb, AC/DC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Series

KS72

Component Type

Flashing Light Element

Multifunction

Yes

Current Type

AC/DC

Light Effect

Blinking

Lens Colour

Red

Bulb Type

LED

Supply Voltage

24 V

Height

66mm

IP Rating

IP65

Base Diameter

70mm

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Country of Origin

Germany