Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Werma KombiSIGN 71 Series Red/Green/Yellow Signal Tower, 3 Lights, 24 V, Tube-mounted

RS Stock No.: 218-1969Brand: WermaManufacturers Part No.: 649.240.05Distrelec Article No.: 30087843
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Werma

Series

KombiSIGN 71

Number of Light Elements

3

Lens Colour

Red/Green/Yellow

Bulb Type

LED

LED Colour

Red/Yellow/Green

Sounder Component

No Sounder Component

Mounting Style

Tube-mounted

Height

299mm

Base Diameter

70mm

IP Rating

IP65

Supply Voltage

24 V

Connection Type

Spring-type Terminal

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Black

Current Consumption

30mA

Distrelec Product Id

30087843

Country of Origin

Germany

Stock information temporarily unavailable.

BD 102.080

BD 102.080 Each (Exc. Vat)

BD 112.288

BD 112.288 Each (inc. VAT)

Werma KombiSIGN 71 Series Red/Green/Yellow Signal Tower, 3 Lights, 24 V, Tube-mounted

BD 102.080

BD 102.080 Each (Exc. Vat)

BD 112.288

BD 112.288 Each (inc. VAT)

Werma KombiSIGN 71 Series Red/Green/Yellow Signal Tower, 3 Lights, 24 V, Tube-mounted
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Series

KombiSIGN 71

Number of Light Elements

3

Lens Colour

Red/Green/Yellow

Bulb Type

LED

LED Colour

Red/Yellow/Green

Sounder Component

No Sounder Component

Mounting Style

Tube-mounted

Height

299mm

Base Diameter

70mm

IP Rating

IP65

Supply Voltage

24 V

Connection Type

Spring-type Terminal

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Black

Current Consumption

30mA

Distrelec Product Id

30087843

Country of Origin

Germany