Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Werma Kompakt Series Red/Yellow/Green Signal Tower, 3 Lights, 24 V dc, Surface Mount, Tube, Wall Mount

RS Stock No.: 478-3894Brand: WermaManufacturers Part No.: 69300055
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Werma

Series

Kompakt

Number of Light Elements

3

Lens Colour

Red/Yellow/Green

Bulb Type

LED

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Surface Mount, Tube, Wall Mount

Height

146mm

Base Diameter

38mm

Connection Cable Length

2m

Supply Voltage

24 V dc

Connection Type

Cable

Minimum Temperature

-20°C

Housing Colour

Black

Current Consumption

120mA

Maximum Temperature

+50°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Werma Kompakt Series Red/Yellow/Green Signal Tower, 3 Lights, 24 V dc, Surface Mount, Tube, Wall Mount

P.O.A.

Werma Kompakt Series Red/Yellow/Green Signal Tower, 3 Lights, 24 V dc, Surface Mount, Tube, Wall Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Series

Kompakt

Number of Light Elements

3

Lens Colour

Red/Yellow/Green

Bulb Type

LED

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Surface Mount, Tube, Wall Mount

Height

146mm

Base Diameter

38mm

Connection Cable Length

2m

Supply Voltage

24 V dc

Connection Type

Cable

Minimum Temperature

-20°C

Housing Colour

Black

Current Consumption

120mA

Maximum Temperature

+50°C

Country of Origin

Germany