Werma Kompakt Series Clear Buzzer Signal Tower, 3 Lights, 24 V dc, Base Mount

RS Stock No.: 798-3892Brand: WermaManufacturers Part No.: 695.010.55Distrelec Article No.: 30402320
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Werma

Series

Kompakt

Number of Light Elements

3

Lens Colour

Clear

Bulb Type

LED

Light Effect

Multiple Light Effects

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

85dB

Mounting Style

Base Mount

Height

391mm

Base Diameter

152mm

Connection Cable Length

2.5m

IP Rating

IP69K

Supply Voltage

24 V dc

Connection Type

Screw

Minimum Temperature

-30°C

Housing Colour

Black

Current Consumption

270mA

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

CleanSIGN Signal Tower - RGB LEDs

LED signal tower for use in the food, pharmaceutical and cosmetic industry as well as in cleanroom applications (IP67/69K)
Hygienic and cleaning-friendly design
Developed in accordance EHEDG directives
Resistant to cleaning agents and with FDA approval
7 colours selectable: red, yellow, green, clear, blue, violet, turquoise (RGB LEDs)
Colour distribution can be set in any order and adjusted via DIP switch as required
Tier by tier illumination: permanent or blinking light
Complete illumination in one colour possible (can be triggered externally) using EVS for maximum visibilit
User-friendly one piece mounting
Integrated continuous tone buzzer (85 dB)
Base mount (stock no. 798-3892), wall mount (stock no. 700-9219)

Stock information temporarily unavailable.

BD 397.996

BD 397.996 Each (Exc. Vat)

BD 437.796

BD 437.796 Each (inc. VAT)

Werma Kompakt Series Clear Buzzer Signal Tower, 3 Lights, 24 V dc, Base Mount

BD 397.996

BD 397.996 Each (Exc. Vat)

BD 437.796

BD 437.796 Each (inc. VAT)

Werma Kompakt Series Clear Buzzer Signal Tower, 3 Lights, 24 V dc, Base Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Series

Kompakt

Number of Light Elements

3

Lens Colour

Clear

Bulb Type

LED

Light Effect

Multiple Light Effects

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

85dB

Mounting Style

Base Mount

Height

391mm

Base Diameter

152mm

Connection Cable Length

2.5m

IP Rating

IP69K

Supply Voltage

24 V dc

Connection Type

Screw

Minimum Temperature

-30°C

Housing Colour

Black

Current Consumption

270mA

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

CleanSIGN Signal Tower - RGB LEDs

LED signal tower for use in the food, pharmaceutical and cosmetic industry as well as in cleanroom applications (IP67/69K)
Hygienic and cleaning-friendly design
Developed in accordance EHEDG directives
Resistant to cleaning agents and with FDA approval
7 colours selectable: red, yellow, green, clear, blue, violet, turquoise (RGB LEDs)
Colour distribution can be set in any order and adjusted via DIP switch as required
Tier by tier illumination: permanent or blinking light
Complete illumination in one colour possible (can be triggered externally) using EVS for maximum visibilit
User-friendly one piece mounting
Integrated continuous tone buzzer (85 dB)
Base mount (stock no. 798-3892), wall mount (stock no. 700-9219)