Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Werma Kompakt Series Red/Green/Yellow Signal Tower, 3 Lights, 24 V, Base Mount

RS Stock No.: 849-5380Brand: WermaManufacturers Part No.: 698.310.75Distrelec Article No.: 11079533
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Werma

Series

Kompakt

Number of Light Elements

3

Lens Colour

Red/Green/Yellow

Bulb Type

LED

LED Colour

Red/Yellow/Green

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Base Mount

Height

175mm

Base Diameter

38mm

Connection Cable Length

2m

IP Rating

IP65

Supply Voltage

24 V

Connection Type

Cable

Minimum Temperature

-20°C

Housing Colour

Silver

Current Consumption

100mA

Maximum Temperature

+50°C

Country of Origin

China

Product details

Kompakt 37 LED Signal Tower

The KOMPAKT 37 is a slim-line LED signal tower available in two versions, either in a black housing with coloured lens or in a metal finish with a clear lens.
The coloured lens signal towers have coloured LEDs which provide maximum colour intensity, making them particularly effective in lower light environments. In bright sunlight however it can be difficult to see the difference between a coloured lens and an illuminated coloured lens. This is where the clear lens signal tower comes into its own as it is only coloured when in the ’ON’ position, therefore ensuring it is not mistaken as being illuminated when it is in the ’Off’ position.
Thanks to a diameter of just 37.5 mm the KOMPAKT 37 is ideally suited to applications on small machines and equipment with limited space.
Also available are versions with a 85dB buzzer integrated into the cap of the signal tower which provide an additional audible warning.

Pre-assembled signal tower with max. 5 tiers
Each light tier has 8 LEDs
LED permanent light
With or without buzzer
With M12 plug or cable connection
IP65 protection
Up to 50,000 hours of life with very low power consumption
Maintenance free LEDs

Stock information temporarily unavailable.

BD 67.914

BD 67.914 Each (Exc. Vat)

BD 74.705

BD 74.705 Each (inc. VAT)

Werma Kompakt Series Red/Green/Yellow Signal Tower, 3 Lights, 24 V, Base Mount

BD 67.914

BD 67.914 Each (Exc. Vat)

BD 74.705

BD 74.705 Each (inc. VAT)

Werma Kompakt Series Red/Green/Yellow Signal Tower, 3 Lights, 24 V, Base Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Series

Kompakt

Number of Light Elements

3

Lens Colour

Red/Green/Yellow

Bulb Type

LED

LED Colour

Red/Yellow/Green

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Base Mount

Height

175mm

Base Diameter

38mm

Connection Cable Length

2m

IP Rating

IP65

Supply Voltage

24 V

Connection Type

Cable

Minimum Temperature

-20°C

Housing Colour

Silver

Current Consumption

100mA

Maximum Temperature

+50°C

Country of Origin

China

Product details

Kompakt 37 LED Signal Tower

The KOMPAKT 37 is a slim-line LED signal tower available in two versions, either in a black housing with coloured lens or in a metal finish with a clear lens.
The coloured lens signal towers have coloured LEDs which provide maximum colour intensity, making them particularly effective in lower light environments. In bright sunlight however it can be difficult to see the difference between a coloured lens and an illuminated coloured lens. This is where the clear lens signal tower comes into its own as it is only coloured when in the ’ON’ position, therefore ensuring it is not mistaken as being illuminated when it is in the ’Off’ position.
Thanks to a diameter of just 37.5 mm the KOMPAKT 37 is ideally suited to applications on small machines and equipment with limited space.
Also available are versions with a 85dB buzzer integrated into the cap of the signal tower which provide an additional audible warning.

Pre-assembled signal tower with max. 5 tiers
Each light tier has 8 LEDs
LED permanent light
With or without buzzer
With M12 plug or cable connection
IP65 protection
Up to 50,000 hours of life with very low power consumption
Maintenance free LEDs