Werma Horn, 230 V ac, 105dB at 1 m, AC

RS Stock No.: 655-8280Brand: WermaManufacturers Part No.: 750.000.68
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Werma

Supply Voltage

230 V ac

Decibels at 1 Metre

105dB

Current Type

AC

Application Type

Horn

Maximum Decibel

105dB

Hazardous Area Certification

ATEX

Minimum Temperature

-40°C

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

EX Signal Horn 750

Zone 1 and 2
Fully encapsulated and silicone free
Operating temperature range: -40 to +50°C

Stock information temporarily unavailable.

BD 276.348

BD 276.348 Each (Exc. Vat)

BD 303.983

BD 303.983 Each (inc. VAT)

Werma Horn, 230 V ac, 105dB at 1 m, AC

BD 276.348

BD 276.348 Each (Exc. Vat)

BD 303.983

BD 303.983 Each (inc. VAT)

Werma Horn, 230 V ac, 105dB at 1 m, AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

230 V ac

Decibels at 1 Metre

105dB

Current Type

AC

Application Type

Horn

Maximum Decibel

105dB

Hazardous Area Certification

ATEX

Minimum Temperature

-40°C

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

EX Signal Horn 750

Zone 1 and 2
Fully encapsulated and silicone free
Operating temperature range: -40 to +50°C