Werma EM 800 Series Blue Steady Beacon, 12 <arrow/> 230 V ac/dc, Built-in Mount, Incandescent Bulb, IP66

RS Stock No.: 382-7454Brand: WermaManufacturers Part No.: 800.500.00
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

12 <arrow/> 230 V ac/dc

Light Effect

Steady

Lens Colour

Blue

Mounting Style

Built-In Mount

Bulb Type

Incandescent

Current Type

AC, DC

Base Diameter

57mm

Housing Colour

Black

Lamp Included

No

Series

EM 800

Height

85mm

IP Rating

IP66

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Standards Met

CE, cULus

Country of Origin

Germany

Product details

Static Installation Beacon - 800 Series

Body constructed from ABS and lens Polycarbonate. All units are IP65.

Suitable for panel mounting applications
Polycarbonate caps have a shock resistance of 20J according to ENV50014
Tube mounting adaptor available
Vandal proof

Stock information temporarily unavailable.

BD 26.548

BD 26.548 Each (Exc. Vat)

BD 29.203

BD 29.203 Each (inc. VAT)

Werma EM 800 Series Blue Steady Beacon, 12 <arrow/> 230 V ac/dc, Built-in Mount, Incandescent Bulb, IP66

BD 26.548

BD 26.548 Each (Exc. Vat)

BD 29.203

BD 29.203 Each (inc. VAT)

Werma EM 800 Series Blue Steady Beacon, 12 <arrow/> 230 V ac/dc, Built-in Mount, Incandescent Bulb, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

12 <arrow/> 230 V ac/dc

Light Effect

Steady

Lens Colour

Blue

Mounting Style

Built-In Mount

Bulb Type

Incandescent

Current Type

AC, DC

Base Diameter

57mm

Housing Colour

Black

Lamp Included

No

Series

EM 800

Height

85mm

IP Rating

IP66

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Standards Met

CE, cULus

Country of Origin

Germany

Product details

Static Installation Beacon - 800 Series

Body constructed from ABS and lens Polycarbonate. All units are IP65.

Suitable for panel mounting applications
Polycarbonate caps have a shock resistance of 20J according to ENV50014
Tube mounting adaptor available
Vandal proof