Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Werma EM 801 Series Green Steady Beacon, 24 V ac/dc, Panel Mount, LED Bulb

RS Stock No.: 382-7476Brand: WermaManufacturers Part No.: 801.200.75
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V ac/dc

Light Effect

Steady

Lens Colour

Green

Mounting Style

Panel Mount

Bulb Type

LED

Current Consumption

45mA

Current Type

AC, DC

Base Diameter

57mm

Housing Colour

Black

Lamp Included

Yes

Series

EM 801

Height

85mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

Static Installation Beacons - 801 Series

Body constructed from ABS and lens Polycarbonate. All units are IP65.

Suitable for panel mounting applications
Polycarbonate caps have a shock resistance of 20J according to ENV50014
Tube mounting adaptor available
Vandal proof

Stock information temporarily unavailable.

BD 48.538

BD 48.538 Each (Exc. Vat)

BD 53.392

BD 53.392 Each (inc. VAT)

Werma EM 801 Series Green Steady Beacon, 24 V ac/dc, Panel Mount, LED Bulb

BD 48.538

BD 48.538 Each (Exc. Vat)

BD 53.392

BD 53.392 Each (inc. VAT)

Werma EM 801 Series Green Steady Beacon, 24 V ac/dc, Panel Mount, LED Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V ac/dc

Light Effect

Steady

Lens Colour

Green

Mounting Style

Panel Mount

Bulb Type

LED

Current Consumption

45mA

Current Type

AC, DC

Base Diameter

57mm

Housing Colour

Black

Lamp Included

Yes

Series

EM 801

Height

85mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

Static Installation Beacons - 801 Series

Body constructed from ABS and lens Polycarbonate. All units are IP65.

Suitable for panel mounting applications
Polycarbonate caps have a shock resistance of 20J according to ENV50014
Tube mounting adaptor available
Vandal proof