Werma EM 817 Series Red Flashing Beacon, 24 V dc, Panel Mount, Xenon Bulb, IP65

RS Stock No.: 311-8968Brand: WermaManufacturers Part No.: 817.100.55
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Panel Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

75mm

Housing Colour

Black

Lamp Included

Yes

Series

EM 817

Height

97mm

IP Rating

IP65

Model Number

817.100.55

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Standards Met

CE

Country of Origin

Germany

Product details

Flashing High Xenon Beacon - 817 Series

Body constructed from ABS and lens Polycarbonate. All units are IP65.

Polycarbonate caps have a shock resistance of 20J, according to ENV50014
1Hz flash rate
37mm mounting hole

Stock information temporarily unavailable.

BD 80.564

BD 80.564 Each (Exc. Vat)

BD 88.620

BD 88.620 Each (inc. VAT)

Werma EM 817 Series Red Flashing Beacon, 24 V dc, Panel Mount, Xenon Bulb, IP65

BD 80.564

BD 80.564 Each (Exc. Vat)

BD 88.620

BD 88.620 Each (inc. VAT)

Werma EM 817 Series Red Flashing Beacon, 24 V dc, Panel Mount, Xenon Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Panel Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

75mm

Housing Colour

Black

Lamp Included

Yes

Series

EM 817

Height

97mm

IP Rating

IP65

Model Number

817.100.55

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Standards Met

CE

Country of Origin

Germany

Product details

Flashing High Xenon Beacon - 817 Series

Body constructed from ABS and lens Polycarbonate. All units are IP65.

Polycarbonate caps have a shock resistance of 20J, according to ENV50014
1Hz flash rate
37mm mounting hole