Technical Document
Specifications
Brand
WermaSupply Voltage
115 V ac
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Base Mount
Bulb Type
Xenon
Series
828
Country of Origin
Germany
You may be interested in
Werma EvoSIGNAL Midi Series Red EVS, Flashing Beacon, 115 → 230 V ac, Base Mount, LED Bulb, IP66Brand: Werma
BD 63.615Each (Exc. Vat)
Stock information temporarily unavailable.
BD 85.168
BD 85.168 Each (Exc. Vat)
BD 93.685
BD 93.685 Each (inc. VAT)
Werma 828 Series Red Flashing Beacon, 115 V ac, Base Mount, Xenon Bulb
1
BD 85.168
BD 85.168 Each (Exc. Vat)
BD 93.685
BD 93.685 Each (inc. VAT)
Werma 828 Series Red Flashing Beacon, 115 V ac, Base Mount, Xenon Bulb
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Werma EvoSIGNAL Midi Series Red EVS, Flashing Beacon, 115 → 230 V ac, Base Mount, LED Bulb, IP66Brand: Werma
BD 63.615Each (Exc. Vat)
Technical Document
Specifications
Brand
WermaSupply Voltage
115 V ac
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Base Mount
Bulb Type
Xenon
Series
828
Country of Origin
Germany
You may be interested in
Werma EvoSIGNAL Midi Series Red EVS, Flashing Beacon, 115 → 230 V ac, Base Mount, LED Bulb, IP66Brand: Werma
BD 63.615Each (Exc. Vat)