Werma BM 828 Series Red Flashing Beacon, 230 V ac, Base Mount, Xenon Bulb, IP65

RS Stock No.: 365-9857Brand: WermaManufacturers Part No.: 828.100.68Distrelec Article No.: 13366164
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

230 V ac

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

Xenon

Current Consumption

150mA

Current Type

AC

Base Diameter

98mm

Housing Colour

Black

Lamp Included

Yes

Series

BM 828

Height

137mm

IP Rating

IP65

Minimum Temperature

-20°C

Standards Met

CE, EAC

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

Flashing Xenon Beacons 828

Bayonet lock fixing
Optimised cap ribbing
Beacon can be mounted under a plastic bracket or positioned under a wire cage

Stock information temporarily unavailable.

BD 74.844

BD 74.844 Each (Exc. Vat)

BD 82.328

BD 82.328 Each (inc. VAT)

Werma BM 828 Series Red Flashing Beacon, 230 V ac, Base Mount, Xenon Bulb, IP65

BD 74.844

BD 74.844 Each (Exc. Vat)

BD 82.328

BD 82.328 Each (inc. VAT)

Werma BM 828 Series Red Flashing Beacon, 230 V ac, Base Mount, Xenon Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 74.844
10 - 14BD 71.027
15+BD 69.514

Technical Document

Specifications

Brand

Werma

Supply Voltage

230 V ac

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

Xenon

Current Consumption

150mA

Current Type

AC

Base Diameter

98mm

Housing Colour

Black

Lamp Included

Yes

Series

BM 828

Height

137mm

IP Rating

IP65

Minimum Temperature

-20°C

Standards Met

CE, EAC

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

Flashing Xenon Beacons 828

Bayonet lock fixing
Optimised cap ribbing
Beacon can be mounted under a plastic bracket or positioned under a wire cage