Technical Document
Specifications
Brand
WermaSupply Voltage
24 V
Light Effect
Continuous lighting
Lens Colour
Red
Mounting Style
Tube mounting
Bulb Type
LED
Series
829
Country of Origin
Germany
You may be interested in
Werma EvoSIGNAL Midi Series Red Multiple Effect Beacon, 12 V, 24 V, Base Mount, LED Bulb, IP66Brand: Werma
BD 60.724Each (Exc. Vat)
Stock information temporarily unavailable.
BD 107.806
BD 107.806 Each (Exc. Vat)
BD 118.587
BD 118.587 Each (inc. VAT)
Werma 829 Series Red Continuous lighting Beacon, 24 V, Tube Mounting, LED Bulb
1
BD 107.806
BD 107.806 Each (Exc. Vat)
BD 118.587
BD 118.587 Each (inc. VAT)
Werma 829 Series Red Continuous lighting Beacon, 24 V, Tube Mounting, LED Bulb
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Werma EvoSIGNAL Midi Series Red Multiple Effect Beacon, 12 V, 24 V, Base Mount, LED Bulb, IP66Brand: Werma
BD 60.724Each (Exc. Vat)
Technical Document
Specifications
Brand
WermaSupply Voltage
24 V
Light Effect
Continuous lighting
Lens Colour
Red
Mounting Style
Tube mounting
Bulb Type
LED
Series
829
Country of Origin
Germany
You may be interested in
Werma EvoSIGNAL Midi Series Red Multiple Effect Beacon, 12 V, 24 V, Base Mount, LED Bulb, IP66Brand: Werma
BD 60.724Each (Exc. Vat)