Technical Document
Specifications
Brand
WermaSupply Voltage
115 V
Light Effect
Continuous lighting
Lens Colour
Red
Mounting Style
Base Mount
Bulb Type
LED
Series
829
Country of Origin
Germany
You may be interested in
Werma EvoSIGNAL Midi Series Red Multiple Effect Beacon, 115 → 230 V ac, Base Mount, LED Bulb, IP66Brand: Werma
BD 60.724Each (Exc. Vat)
BD 109.984
BD 109.984 Each (Exc. Vat)
BD 120.982
BD 120.982 Each (inc. VAT)
Werma 829 Series Red Continuous lighting Beacon, 115 V, Base Mount, LED Bulb
1
BD 109.984
BD 109.984 Each (Exc. Vat)
BD 120.982
BD 120.982 Each (inc. VAT)
Werma 829 Series Red Continuous lighting Beacon, 115 V, Base Mount, LED Bulb
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Werma EvoSIGNAL Midi Series Red Multiple Effect Beacon, 115 → 230 V ac, Base Mount, LED Bulb, IP66Brand: Werma
BD 60.724Each (Exc. Vat)
Technical Document
Specifications
Brand
WermaSupply Voltage
115 V
Light Effect
Continuous lighting
Lens Colour
Red
Mounting Style
Base Mount
Bulb Type
LED
Series
829
Country of Origin
Germany
You may be interested in
Werma EvoSIGNAL Midi Series Red Multiple Effect Beacon, 115 → 230 V ac, Base Mount, LED Bulb, IP66Brand: Werma
BD 60.724Each (Exc. Vat)