Technical Document
Specifications
Brand
WermaSupply Voltage
230 V ac
Light Effect
Double Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
AC
Current Consumption
200mA
Base Diameter
142mm
Housing Colour
Black
Lamp Included
Yes
Series
BM 838
Multifunction
No
Height
218mm
IP Rating
IP65
Maximum Temperature
+50°C
Minimum Temperature
-30°C
Standards Met
CCC, CE, cULus
Country of Origin
Germany
Product details
Double Flash - 838 Series
High flash power from two consecutive flashes
Flash frequency c. 1 Hz
IP 65 rated
BD 188.568
BD 188.568 Each (Exc. Vat)
BD 207.425
BD 207.425 Each (inc. VAT)
1
BD 188.568
BD 188.568 Each (Exc. Vat)
BD 207.425
BD 207.425 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 188.568 |
10 - 14 | BD 179.020 |
15+ | BD 175.791 |
Technical Document
Specifications
Brand
WermaSupply Voltage
230 V ac
Light Effect
Double Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
AC
Current Consumption
200mA
Base Diameter
142mm
Housing Colour
Black
Lamp Included
Yes
Series
BM 838
Multifunction
No
Height
218mm
IP Rating
IP65
Maximum Temperature
+50°C
Minimum Temperature
-30°C
Standards Met
CCC, CE, cULus
Country of Origin
Germany
Product details
Double Flash - 838 Series
High flash power from two consecutive flashes
Flash frequency c. 1 Hz
IP 65 rated